• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Trunking Black (L x W x H) 350 x 50 x 32 mm 1 pc(s) HZ9L

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 19.97)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

my Wall HZ9L magnetic cable

  • No mounting required
  • With 2 strong magnetic tapes, the cable channel can be fixed quickly and easily to the metal frame
  • Dimensions 350 x 32 x 50 mm
  • Colour, black
  • Including mounting material and installation instructions

Technical specifications

Product type

Trunking

Dim

(L x W x H) 350 x 50 x 32 mm

Factory colour

Black

Content

1 pc(s)

Width

50 mm

Height

32 mm

Length

350 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2480981 My Wall Trunking Black (L x W x H) 350 x 50 x 32 mm 1 pc(s) HZ9L

Warranty Terms

Warranty Terms 2480981 My Wall Trunking Black (L x W x H) 350 x 50 x 32 mm 1 pc(s) HZ9L

Description

Securely bundle and organize cables
Do you have enough of the cable mess and tripping hazards in the workplace?
The cables hang wildly and clutter from the desk and don't look nice?
We now have a special cable cover for this.
The special feature is that it is magnetic and can be attached to any metal part of your desk as desired and very easily. And everything is neat again.
In combination with our HZ 8 L cable management you have a complete all-round carefree solution.

This text is machine translated.

Features

  • Magnetically strong support,
  • can be used horizontally or vertically

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)