• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Spiral cable wrap Acrylonitrile butadiene styrene, Steel, Thermoplastic Black Flexible (L x W x H) 1

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

140 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 13.37)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional Clamp-on cable management spine, black

  • Modular Vertebrae Structure: allows users to add or subtract individual vertebra as required
  • Double-Channel System: enables the separation of cords
  • Clamp Mounting Design: firmly attaches to the table, providing great stability
  • Material: Steel, ABS, TPR

Technical specifications

Product type

Spiral cable wrap

Dim

(L x W x H) 1.34 m x 100 mm x 109 mm

Material

Acrylonitrile butadiene styrene

Steel

Thermoplastic

Mounting type

Table

Clamp

Floor fixed

Factory colour

Black

Content

1 pc(s)

Features

Flexible

Width

100 mm

Height

109 mm

Length

1.34 m

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350763 SpeaKa Professional Spiral cable wrap Acrylonitrile butadiene styrene, Steel, Thermoplastic Black Flexible (L x W x H) 1

Description

Brings order to visible cables through bundling, Ideal, e.g. for IT cable management. For wrapping and bundling multiple cables in a single hose, for housekeeping or office. Reduces trip traps and bundles several cables to a proper strand.
The modular design enables an individual adjustment of the length.


This text is machine translated.

Scope of delivery

  • Speaka Professional Clamp-on Gaming Cable Management Spine x 1
  • Speaka Professional User Manual

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)