• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Cable box Plastic Black (L x W x H) 15.6 x 4 x 13.5 cm 1 pc(s) 00221012

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable box "Maxi", for socket strip, 40.0 x 15.6 x 13.5 cm, black

  • Tidy cable management: Cover cable mess including power strip properly
  • Plastic box for easy storage and for protection against dust and dirt
  • Suitable for a standard 6-way socket strip with switch
  • Universally usable cable management box: For example, on the floor or on the table placeable
  • Reduced, simple design for a stylish living picture

Technical specifications

Product type

Cable box

Dim

(L x W x H) 15.6 x 4 x 13.5 cm

Max. bundle diameter

20 mm

Material

Plastic

Factory colour

Black

Content

1 pc(s)

Width

4 cm

Height

13.5 cm

Length

15.6 cm

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061021 Hama Cable box Plastic Black (L x W x H) 15.6 x 4 x 13.5 cm 1 pc(s) 00221012

Description

Large cable box Ideal for office and home - for more order and aesthetics on the desk, rear TV, while gaming setup, in the living room or office, etc. Effective protection: The cable box hides socket strips, plug and cable from curious children and pets such as cats, dogs and rodents, thus protecting people, animals and technology.

This text is machine translated.

Features

  • Cable protection with cable slits on two sides as cable input and cable output for an easy access and an optimum air circulation
  • Rubber feet for non-slip stand of the cable organizer
  • Also suitable for storage and organization of chargers e.g. for mobile phones or tablets, small hard disks, USB sticks or similar objects.

Scope of delivery

  • Cable box "Maxi"

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)