• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Cable box Plastic White Rigid (L x W x H) 40 x 15.6 x 13 cm 1 pc(s) 00221011

1/22
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable box "Maxi", for socket strip, 40.0 x 15.6 x 13.5 cm, white

  • Tidy cable management: Cover cable mess including power strip properly
  • Effective protection: The cable box hides and protects power strips, plugs and cables from curious children's hands and pets such as cats, dogs and rodents
  • This text is machine translated.

Technical specifications

  • Slotted cables 20 mm
Product type

Cable box

Dim

(L x W x H) 40 x 15.6 x 13 cm

Material

Plastic

Type

Rectangular

Factory colour

White

Content

1 pc(s)

Features

Rigid

Width

15.6 cm

Height

13 cm

Length

40 cm

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3026880 Hama Cable box Plastic White Rigid (L x W x H) 40 x 15.6 x 13 cm 1 pc(s) 00221011

Description

Cable mess together with socket strip properly in the plastic box with two-sided cable slits are hiding. Rubber feet for nonslip stability. Ideal for office and home to the not respectable and dusty mess an end to.

This text is machine translated.

Scope of delivery

  • 1 Cable box "Maxi"

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)