
Number
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Highlights & Details
My Wall HB 5 L Speaker wall mount
- Adjustable without tools
Technical specifications
- Product type
Speaker wall mount
- Holder type
Tiltable
Swivelling
- Rotatable
Yes
- Tilt range (top)
7°
- Tilt range (bottom)
7°
- Swivel range (left)
270°
- Swivel range (right)
270°
- Max. load capacity
25 kg
- Factory colour
Black
- Width
280 mm
- Height
142 mm
- Depth
152 mm
- Weight
2600 g
- Content
1 Pair
- Dim
(W x H x D) 280 x 142 x 152 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1609996 My Wall HB 5 L Speaker wall mount Tiltable, Swivelling Black 1 Pair
Warranty Terms
Warranty Terms 1609996 My Wall HB 5 L Speaker wall mount Tiltable, Swivelling Black 1 Pair
Description
Compact, resilient and can be used flexibly - with the universal speaker brackets for wall mounting place your speakers targeted and effective for the perfect stereo sound. The wall bracket set is up to 25 kg load and has a large adjustable clamp attachment and can be used without the need for tools swing and tilt.
This text is machine translated.
This text is machine translated.
Features
- Contains 2 items
- Load 2.6 kg
- Stand height: 1012 mm,
- Feet: 400 x 300 mm,
- With concealed cable duct,
Scope of delivery
- Mount
- Screw set
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 62.47€ 50.97*
What kind of Speaker Wall Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.50 m Black SuperSoft sheath SpeaKa Profess](https://asset.conrad.com/media10/isa/160267/c1/-/en/1163849_LB_01_FB/toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-1-50-m-black-supersoft-sheath-speaka-profess.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![SpeaKa Professional SP-7869764 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325029_LB_01_FB/speaka-professional-sp-7869764-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-1-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870044 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Black SuperSoft](https://asset.conrad.com/media10/isa/160267/c1/-/en/629737_LB_00_FB/speaka-professional-sp-7870044-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-1-00-m-black-supersoft.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

























