
Highlights & Details
Neomounts NM-WS130WHITE Speaker wall mount
- Perfect for SONOS PLAY 1 and SONOS PLAY 3 speakers
- Tilt (60°), rotary (360°) and inclinable (60°)
Technical specifications
- Product type
Speaker wall mount
- Holder type
Tiltable
Swivelling
Swivelling
- Rotatable
Yes
- Tilt range (top)
+10°
- Tilt range (bottom)
-50°
- Swivel range (left)
30°
- Swivel range (right)
30°
- Distance to wall (min.)
10 cm
- Distance to wall (max.)
10 cm
- Max. load capacity
10 kg
- Factory colour
White
- Width
8 cm
- Height
15 cm
- Depth
10 cm
- Weight
0.247
- Content
1 pc(s)
- Dim
(W x H x D) 8 x 15 x 10 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1381896 Neomounts NM-WS130WHITE Speaker wall mount Tiltable, Swivelling, Swivelling Distance to wall (max.): 10 cm White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1381896 Neomounts NM-WS130WHITE Speaker wall mount Tiltable, Swivelling, Swivelling Distance to wall (max.): 10 cm White 1 pc(s)
Warranty Terms
Warranty Terms 1381896 Neomounts NM-WS130WHITE Speaker wall mount Tiltable, Swivelling, Swivelling Distance to wall (max.): 10 cm White 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Speaker wall mount
- User manual
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 56.47€ 44.97*
What kind of Speaker Wall Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.50 m Black SuperSoft sheath SpeaKa Profess](https://asset.conrad.com/media10/isa/160267/c1/-/en/1163849_LB_01_FB/toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-1-50-m-black-supersoft-sheath-speaka-profess.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![SpeaKa Professional SP-7869764 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325029_LB_01_FB/speaka-professional-sp-7869764-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-1-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870044 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Black SuperSoft](https://asset.conrad.com/media10/isa/160267/c1/-/en/629737_LB_00_FB/speaka-professional-sp-7870044-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-1-00-m-black-supersoft.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






















