
Highlights & Details
B-Tech BT77 Speaker wall mount
- Tilts +/- 7°, swivels 180°
- Adjustable terminal size:135mm (5.3”) - 280mm (11”)
- No visible wall mounting screws
- Suitable for concrete, brick or wood walls
- Supplied with 2 brackets
Technical specifications
- Product type
Speaker wall mount
- Holder type
Tiltable
Swivelling
- Rotatable
Yes
- Tilt range (top)
+7°
- Tilt range (bottom)
-7°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
27.3 cm
- Distance to wall (max.)
27.3 cm
- Max. load capacity
25 kg
- Factory colour
White
- Height
273 mm
- Depth
260 mm
- Content
1 Pair
Documents & Downloads
Datasheet
Datasheet 554335 B-Tech BT77 Speaker wall mount Tiltable, Swivelling Distance to wall (max.): 27.3 cm White 1 Pair
User & Safety Instructions
User & Safety Instructions 554335 B-Tech BT77 Speaker wall mount Tiltable, Swivelling Distance to wall (max.): 27.3 cm White 1 Pair
Information
Information 554335 B-Tech BT77 Speaker wall mount Tiltable, Swivelling Distance to wall (max.): 27.3 cm White 1 Pair
Description
This text is machine translated.
Features
- Easy to set up
Scope of delivery
- Loudspeaker wall bracket
- Fitting Material
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 122.46€ 110.96*
What kind of Speaker Wall Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.50 m Black SuperSoft sheath SpeaKa Profess](https://asset.conrad.com/media10/isa/160267/c1/-/en/1163849_LB_01_FB/toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-1-50-m-black-supersoft-sheath-speaka-profess.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![SpeaKa Professional SP-7869764 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325029_LB_01_FB/speaka-professional-sp-7869764-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-1-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870044 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Black SuperSoft](https://asset.conrad.com/media10/isa/160267/c1/-/en/629737_LB_00_FB/speaka-professional-sp-7870044-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-1-00-m-black-supersoft.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






















