
Highlights & Details
Speaker wall- and ceiling mount
- Holder type: tilts
- Height and depth adjustable
- For wall or ceiling mounting
- Easy to set up
Technical specifications
- Height adjustment: Y
- Colour of product: Grey
- Maximum weight (capacity): 5 kg
- Product type
Speaker ceiling mount
- Holder type
Tiltable
- Rotatable
Yes
- Tilt range (top)
+90°
- Tilt range (bottom)
-90°
- Min. distance to floor/ceiling
14.2 cm
- Max. distance to floor/ceiling
14.2 cm
- Max. load capacity
5 kg
- Factory colour
White
- Width
24 cm
- Height
16 cm
- Depth
5 cm
- Weight
0.4 kg
- Content
1 pc(s)
- Dim
(W x H x D) 24 x 16 x 5 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1295537 Neomounts SPEAKER-W100 Speaker ceiling mount Tiltable Max. distance to floor/ceiling: 14.2 cm White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1295537 Neomounts SPEAKER-W100 Speaker ceiling mount Tiltable Max. distance to floor/ceiling: 14.2 cm White 1 pc(s)
Warranty Terms
Warranty Terms 1295537 Neomounts SPEAKER-W100 Speaker ceiling mount Tiltable Max. distance to floor/ceiling: 14.2 cm White 1 pc(s)
Description
Scope of delivery
- Mount
- Fixings
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 39.47€ 27.97*
What kind of Speaker Wall Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1.50 m Black SuperSoft sheath SpeaKa Profess](https://asset.conrad.com/media10/isa/160267/c1/-/en/1163849_LB_01_FB/toslink-digital-audio-cable-1x-toslink-plug-odt-1x-toslink-plug-odt-1-50-m-black-supersoft-sheath-speaka-profess.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![SpeaKa Professional SP-7869764 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325029_LB_01_FB/speaka-professional-sp-7869764-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-1-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7870044 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Black SuperSoft](https://asset.conrad.com/media10/isa/160267/c1/-/en/629737_LB_00_FB/speaka-professional-sp-7870044-jack-audio-phono-cable-1x-jack-plug-3-5-mm-1x-jack-plug-3-5-mm-1-00-m-black-supersoft.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


















