
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Height-adjustable table stand with spring system
- Height-adjustable by means of spring system: For an optimum viewing position
- Easy-Grip grip: Makes it easy to pull down and place
- Integrated cable management: For an organized and clear working area
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Tiltable
Swivelling
Height-adjustable
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Black
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372081 My Wall HL 19 L Monitor desk mount 43,2 cm (17") - 68,6 cm (27") Rotatable, Tiltable, Swivelling, Height-adjustable
Warranty Terms
Warranty Terms 2372081 My Wall HL 19 L Monitor desk mount 43,2 cm (17") - 68,6 cm (27") Rotatable, Tiltable, Swivelling, Height-adjustable
Description
Work healthier and more productively with 2 screens.
Better overview, more productive work, more exciting games.
There are many benefits for using two monitors in one place. But two screens also require a correspondingly large working area. Save valuable space with our HL 19 L.
However, the monitor holder offers you a lot more. With its wide range of settings, the holder ensures ergonomic and productive working. Increase your productivity, health and well-being with the right position. A stable rotating column enables you to rotate the screen up to 40° in both directions. With the practical lever system, the height of the bracket can be adjusted between 24.5 and 40 cm quickly and easily.
The integrated cable management ensures a tidy workplace.
The stand is compatible with 17" - 27" (43 - 60 cm) monitors, which have a VESA size of 7.5 x 7.5 cm up to 10 x 10 cm and a maximum width of 66 cm and should not exceed a weight of 6 kg each.
This text is machine translated.
Better overview, more productive work, more exciting games.
There are many benefits for using two monitors in one place. But two screens also require a correspondingly large working area. Save valuable space with our HL 19 L.
However, the monitor holder offers you a lot more. With its wide range of settings, the holder ensures ergonomic and productive working. Increase your productivity, health and well-being with the right position. A stable rotating column enables you to rotate the screen up to 40° in both directions. With the practical lever system, the height of the bracket can be adjusted between 24.5 and 40 cm quickly and easily.
The integrated cable management ensures a tidy workplace.
The stand is compatible with 17" - 27" (43 - 60 cm) monitors, which have a VESA size of 7.5 x 7.5 cm up to 10 x 10 cm and a maximum width of 66 cm and should not exceed a weight of 6 kg each.
This text is machine translated.
Features
- Suitable for 2x flat screens 17" - 27" (43 - 69 cm)
- Load 4 - 12 kg
- with spring system
- Tilt: +/ - 45°
- Swivel base 80°
- Screen can be rotated horizontally: 360°
- VESA 75 x 75, 100 x 100
- including mounting material and installation instructions.
Scope of delivery
- Including mounting material and installation instructions.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 97.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































