• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HT40L Monitor riser Height range: 34 up to 124 mm Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HT40L corner glass shelf for flat screens

  • With modular design for height adjustment
  • For screens 33 cm to 81 cm (13 in. To 32 in.)
  • Can be loaded up to max. 20 kg
  • This text is machine translated.

Technical specifications

  • With 4 height configurations of 34 / 64 / 94 / 124 mm,
  • Glass plate made of 5 mm safety glass
Product type

Monitor riser

Holder type

Height-adjustable

Stand

Rigid

Max. height

124 mm

Height (min.)

34 mm

Add-on displays

1 Display(s)

Suitable for

33,0 cm (13")

81,3 cm (32")

Factory colour

Black

Max. load capacity

20 kg

Wireless charging

No

Suitable for

33,0 cm (13") - 81,3 cm (32")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903040 My Wall HT40L Monitor riser Height range: 34 up to 124 mm Black

Description

Features

  • Fast screen adjustment thanks to modern plug-in system.
  • Optimize your workplace at home or in the office with the HT 40.
  • The modular design quickly increases your screen or laptop at eye level.
  • This makes it easy to reduce the strain on the eyes and neck. The corner glass shelf also offers additional storage space.

What kind of Standing Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)