
Highlights & Details
Laptop & tablet stands
- For devices 11" - 15" (27.9 - 38 cm), load 5 kg
Technical specifications
- Aluminium stands with skid-proof pads
- For devices 11" - 15" (27.9 - 38 cm)
- Rotates 360°
- Angle can be set individually
- Height 112-154 mm
- Load 5 kg
- Product type
Tablet PC stand
- Suitable for
Tablet
Notebook
- Suitable for
27,9 cm (11")
38,1 cm (15")
- Suitable for
27,9 cm (11") - 38,1 cm (15")
- Features
pivoted
- Factory colour
Silver
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3314695 My Wall HT47L Tablet PC stand Tablet, Notebook 27,9 cm (11") - 38,1 cm (15")
User & Safety Instructions
User & Safety Instructions 3314695 My Wall HT47L Tablet PC stand Tablet, Notebook 27,9 cm (11") - 38,1 cm (15")
Warranty Terms
Warranty Terms 3314695 My Wall HT47L Tablet PC stand Tablet, Notebook 27,9 cm (11") - 38,1 cm (15")
Description
This text is machine translated.
What kind of Tablet Holders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























