
Highlights & Details
Renkforce Clamp-On & Wall-Mounted (Screw-Fixed) Phone / Tablet holder, Black
- Compatible Devices: Mobile phones and tablets
- Device Size: Supports up to 12.9-inch tablets and mobile phones
- Load Capacity: 1kg
- Wall-mounted foldable design with 360-degree rotating head
- Package Includes: 4 expansion screws and 1 hex wrench
Technical specifications
- Application devices: Tablets, mobile phones
- Applicable device size: 12.9-inch tablet, mobile phone
- Load capacity 1kg
- Wandhalten befoldgeable tablet, whith die bedrote 360 degewerte
- Das Produkt ist nur geeignete Expansion Schrauben und one HEX angeschlossen
- Material: Aluminium alloy, ABS
- Colour: Black
- Tablet Fit : 4.7" - 12.9"
- Weight Capacity: 1 kg
- Rotation : 360° for multiple viewing angle
- Product type
Tablet PC cradle
- Compatible with
Universal
- Suitable for
Tablets, Mobile Phones
- Suitable for
5,1 cm (2")
6,4 cm (2,5")
6,9 cm (2,7")
7.1 cm (2.8“)
7,5 cm (2,9")
7,6 cm (3")
7,9 cm (3,1")
8,9 cm (3,5")
10,1 cm (4")
10,2 cm (4")
Show more
- Suitable for
5,1 cm (2") - 12,7 cm (5")
- Features
pivoted
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778468 Renkforce RF-PAD35-16 Tablet PC cradle Universal Tablets, Mobile Phones 5,1 cm (2") - 12,7 cm (5")
Description
High compatibility for end devices
The holder accepts universal mobile phones and tablets with display sizes from 4.7 to 12.9 inches. With a maximum load capacity of 1 kg, a wide range of implements can be securely positioned, while WAS increases flexibility in changing hardware requirements in the company.
360 degree rotation
The head of the holder is designed to rotate 360 degrees. This allows users to flexibly adjust the viewing angle so that they can easily read screen contents at work or during a presentation from different positions.
Foldable design
The wall-mounted design is designed folding. This offers the direct use that the holder can be folded close to the wall when not in use and thus does not use any unnecessary space in the room.
Complete mounting kit and environmentally-friendly packaging
In order to facilitate a direct installation, four expansion screws and a suitable hexagon key are included together with the operating instructions and the safety instructions. The entire set is delivered to the customer in a plastic-free packaging in the sense of sustainability.
This text is machine translated.
Features
- Material: Aluminum alloy, ABS
- Color: Black
- Tablet fit: 4.7 to 12.9""
- Weight capacity: 1 kg
- Rotation: 360° for multiple viewing angles
Scope of delivery
- Renkforce clamp-on & wall-mounted (screw-fixed) phone / tablet arms
- Renkforce installation manual
- Renkforce safety sheet
What kind of Tablet Holders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























