
Technical specifications
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
17,8 cm (7")
20,3 cm (8")
20,6 cm (8,1")
21,3 cm (8,4")
22,6 cm (8,9")
22,9 cm (9")
23,9 cm (9,4")
24,4 cm (9,6")
24,6 cm (9,7")
25,4 cm (10")
Show more
- Suitable for
17,8 cm (7") - 33,0 cm (13")
- Features
pivoted
- Factory colour
Silver
- Height
242 mm
- Width
155 mm
- Keyboard layout
German, QWERTZ
- Wireless charging
No
- Weight
1305 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1520998 Durable TABLET HOLDER TABLE - 8930 Tablet PC stand Universal 17,8 cm (7") - 33,0 cm (13")
Description
Dimensions: 155 x 242 x 183 mm (W x H x D)
Weight: 1,150g
Holder opening dimensions: 160-275 mm
Tablet sizes: from 7"-13"
Angle setting arm: 0° to 88°
Rotation of holder: 360° for portrait and landscape format stop points at 90° each
This text is machine translated.
Scope of delivery
- Durable Table Stand for all tablet 17.8 cm (7") to 33 cm (13")
Frequently Bought Together
(*All information is plus legal VAT)€ 161.98€ 156.98*
What kind of Tablet Holders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























