
Highlights & Details
Speaka Professional SP-ATTDS-W Universal Bezel-Less Anti-Theft Tablet Desk Stand, White
- 360° rotation for limitless screen placement
- Free-tilting design for multiple viewing experiences
- Vertical height adjustment for ergonomic positioning
- Bezel-less panel offers a universal, size-limitless fit
- Strong double-sided adhesive enhances anti-theft capability
- Security lock keeps the adhesive in place to prevent device removal
Technical specifications
- Weight capacity: 1 kg
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
Universal
- Suitable for
17,8 cm (7")
19,8 cm (7,8")
19,9 cm (7,85")
20,1 cm (7,9")
20,3 cm (8")
20,6 cm (8,1")
21,1 cm (8,3")
21,3 cm (8,4")
22,1 cm (8,7")
22,6 cm (8,9")
Show more
- Suitable for
17,8 cm (7") - 38,1 cm (15")
- Features
lockable
- Factory colour
White
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531078 SpeaKa Professional SP-ATTDS-W Tablet PC stand Universal Universal 17,8 cm (7") - 38,1 cm (15")
User & Safety Instructions 3531078 SpeaKa Professional SP-ATTDS-W Tablet PC stand Universal Universal 17,8 cm (7") - 38,1 cm (15")
Description
A mounting plate is attached to the back of your device. This can be connected securely to the stand.
This text is machine translated.
Features
- Fits screen sizes: 7" to 15"
Scope of delivery
- Speaka professional universal bezel-less anti-theft tablet desk stand, white
- Adhesive locking plate
- Connection panel
- Pole
- Base
- Key
- D5 spring spacer
- D5 spacer
- Screw M5*14
- 3x Screw M5*16
- 2x Screw ST5.5*19
- 3 mm hex key
- 5.4 mm hex key
- Speaka professional manual
- Safety sheet
What kind of Tablet Holders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























