
Highlights & Details
Neowmounts by NewStar Tablet Stand - Silver
- Max. Screen size: 11"
- Tilts up to 90°
Technical specifications
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
5,1 cm (2")
6,4 cm (2,5")
6,9 cm (2,7")
7,6 cm (3")
7,9 cm (3,1")
7.1 cm (2.8“)
8,9 cm (3,5")
10,1 cm (4")
10,2 cm (4")
11,4 cm (4,5")
Show more
- Suitable for
5,1 cm (2") - 27,9 cm (11")
- Factory colour
Silver
- Wireless charging
No
- Product type description
Sonstiges Notebookzubehör
- Weight
0.361
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2355061 Neomounts DS15-050SL1 Tablet PC stand Universal 5,1 cm (2") - 27,9 cm (11")
User & Safety Instructions
User & Safety Instructions 2355061 Neomounts DS15-050SL1 Tablet PC stand Universal 5,1 cm (2") - 27,9 cm (11")
Warranty Terms
Warranty Terms 2355061 Neomounts DS15-050SL1 Tablet PC stand Universal 5,1 cm (2") - 27,9 cm (11")
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 38.98€ 33.98*
What kind of Tablet Holders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























