• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HZ58-1L My Wall modular device holder 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

My Wall modular device holder

  • 2 plates and 4 hook (flexibly mounted), total load up to 136 kg, 2 convenient hook and loop straps

Technical specifications

Product type

Tool retaining rail

Factory colour

Black

Number (holders)

4 x

Length

81.6 cm

Load capacity

136 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775625 My Wall HZ58-1L My Wall modular device holder 1 pc(s)

Description

Two plates with four flexible hooks that can be placed freely, can be mounted separately or as a unit, combined with high load capacity and practical hook and loop straps make this device holder a powerful solution for structured storage on the wall. Whether cellar, garage or tool shed, this device holder provides an overview and a secure hold.
The robust device holder consists of two wall plates of each 40.6 cm length, which can be mounted together or separately. Thus the holder can be adjusted optimally to existing surfaces and garden devices, tools or even bicycle accessories can be arranged so that they can be hung. With a total width of 81.6 cm the system offers sufficient place for most diverse applications. It is suitable as a stable wall bracket Ideal for broom, shovel, calculations or electrical tools and also works reliably as a tool holder in the workshop or in the hobby room.
The four provided hooks can be freely positioned and combined individually. The two double hooks each carry up to 28 kg and the two four-hooks even up to 40 kg. This results in a total load of 136 kg. In addition, two Velcro strips ensure that the cable or tubes can be neatly fixed. For a long life of the hooks and the protection of the devices, the hooks are covered with a special coating. Thus develops a versatile device holder, which creates order and saves place without losing flexibility.
Strong order on the wall for workshop garden and household

Two wall plates, flexible installation (continuous or separate)
Four hooks can be positioned freely for individual equipment arrangement
Highly secure for tools, garden and household appliances
Two velcro straps for fixing cables neatly

Technical details:

2 wall plates (40.6 cm each)
Total width 81.6 cm
4 hooks (2x double hooks, 2x four-way hooks)
Load double hooks each 28 kg
Load four-hook per 40 kg
Total load 136 kg
Hook can be positioned flexibly
2 loops with Velcro for cables or hoses
With 6 bits. Installation instructions and mounting material
In sales cardboard

This text is machine translated.

Scope of delivery

  • Modular device holder, installation instructions, mounting hardware

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)