3 plates and 8 hook (flexibly mounted), total load up to 228 kg, 2 convenient hook and loop straps
Technical specifications
Product type
Tool retaining rail
Factory colour
Black
Number (holders)
8 x
Length
122.2 cm
Load capacity
228 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775621 My Wall HZ58-2L My Wall modular device holder 1 pc(s)
Description
Three wall plates with 8 flexible hooks that can be positioned freely as continuous surface or individually, combined with high load capacity and convenient velcro bands make this device holder a powerful solution for structured storage. As sturdy device holder for the wall the system creates overview and secure hold in workshop, garage or garden house. The versatile device holder consists of three wall plates each with 40.6 cm length, which can be mounted continuous or separately. With a total length of 122.2 cm, this holder offers generous space for the most varied equipment. Whether used as garden tool holder for the rake, spade and shovel, as broom holder in the domestic industry or for tools in the workshop, the system adjusts flexibly to the location of use. The eight hooks can be freely positioned on the plates and individually combined. The two single hooks each carry up to 18 kg, the four double hooks up to 28 kg and the two four-way hooks even up to 40 kg. The hooks are covered with a special coating to protect them from scratches or damage to devices. The maximum total load of 228 kg underlines the high stability of the device holder system. Two hook-and-loop fasteners additionally provide for properly attached cable or hoses and round off the well-thought-out storage solution. Maximum order for heavy devices and large accessories
Three wall plates mounted flexibly (continuous or separate) Eight hooks can be positioned freely for individual device arrangement High carries capacity with up to 228 kg of total load Two velcro straps for fixing cables and hoses cleanly
Technical details:
3 wall plates (40.6 cm each) Total length 122.2 cm 8 hooks (2x simple hooks, 4x double hooks, 2x four-hook) Load individual hooks each 18 kg Load double hooks each 28 kg Load four-hook per 40 kg Total load 228 kg Hook can be positioned flexibly 2 loops with Velcro for cables or hoses With 6 bits. Installation instructions and mounting material In sales cardboard
Three wall plates with 8 flexible hooks that can be positioned freely as continuous surface or individually, combined with high load capacity and convenient velcro bands make this device holder a powerful solution for structured storage. As sturdy device holder for the wall the system creates overview and secure hold in workshop, garage or garden house. The versatile device holder consists of three wall plates each with 40.6 cm length, which can be mounted continuous or separately. With a total length of 122.2 cm, this holder offers generous space for the most varied equipment. Whether used as garden tool holder for the rake, spade and shovel, as broom holder in the domestic industry or for tools in the workshop, the system adjusts flexibly to the location of use. The eight hooks can be freely positioned on the plates and individually combined. The two single hooks each carry up to 18 kg, the four double hooks up to 28 kg and the two four-way hooks even up to 40 kg. The hooks are covered with a special coating to protect them from scratches or damage to devices. The maximum total load of 228 kg underlines the high stability of the device holder system. Two hook-and-loop fasteners additionally provide for properly attached cable or hoses and round off the well-thought-out storage solution. Maximum order for heavy devices and large accessories
Three wall plates mounted flexibly (continuous or separate) Eight hooks can be positioned freely for individual device arrangement High carries capacity with up to 228 kg of total load Two velcro straps for fixing cables and hoses cleanly
Technical details:
3 wall plates (40.6 cm each) Total length 122.2 cm 8 hooks (2x simple hooks, 4x double hooks, 2x four-hook) Load individual hooks each 18 kg Load double hooks each 28 kg Load four-hook per 40 kg Total load 228 kg Hook can be positioned flexibly 2 loops with Velcro for cables or hoses With 6 bits. Installation instructions and mounting material In sales cardboard