• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Suction cup Car mobile phone holder Wireless charger 55 - 92.5 mm

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Car mobile phone holder with Qi charger

  • With Qi Quick charging function, clamping range 55 - 92.5 mm

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Suction cup

Fastening method (mobile phones)

Bracket

Car phone holder features

Wireless charger

Wireless charging

Yes

7457

Charging method

Qi Wireless Charging

Suitable for (width)

55 - 92.5 mm

Suitable for width (max.)

92.5 mm

Suitable for width (min.)

55 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393412 My Wall Suction cup Car mobile phone holder Wireless charger 55 - 92.5 mm

Information

Information 3393412 My Wall Suction cup Car mobile phone holder Wireless charger 55 - 92.5 mm

Warranty Terms

Warranty Terms 3393412 My Wall Suction cup Car mobile phone holder Wireless charger 55 - 92.5 mm

Description

The car phone holder comes with a charger that keeps your smartphone safe when you're on the move. The mobile phone holder is attached to the ventilation using either the clamp or the suction cup on the front panel. The power is supplied via the accompanying USB cable. Simply press a button to open the smartphone and close the data automatically as soon as the smartphone is inserted. With the mobile phone holder with charging function, you can use your Smartphone for navigation while traveling, without worrying about the battery status. Thanks to the quick charge function your phone can be charged in a short time or simply supplied with power permanently. The high mobility of the holder makes possible best view of the navigation at all times, without diverting Full Power for long drives of the car. Smartphone holder with Qi charger 2 fixing options (clamp or suction cup) Including USB type C cable.   Technical details: Incl. Qi quick charge function 15W For vehicles With suction cup mount Clamping range: 55-92.5mm Incl. 1m USB type C cable. User manual Download  

This text is machine translated.

Scope of delivery

  • Holder, operating instructions

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)