• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A 3-pin Grey WAGO 789-127 1 pc(s)

Image similar
Product type
Terminal block
Connection
Spring-loaded
Features
3-pin
Type
CCC
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 3-CONDUCTOR TERMINAL BLOCK CCC
Product type

Terminal block

Features

3-pin

Type

CCC

Factory colour

Grey

Compatible with (details)

Empty housing 55 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

Cable Ø up to

0.08 mm

Cable Ø (max.)

2.5 mm

Connection

Spring-loaded

Content

1 pc(s)

Type

789-127

Cable Ø range

0.08 - 2.5 mm

Documents & Downloads

Datasheet

Datasheet 530168 N/A 3-pin Grey WAGO 789-127 1 pc(s)

User & Safety Instructions

User & Safety Instructions 530168 N/A 3-pin Grey WAGO 789-127 1 pc(s)

Description

Hints

Version C: placement, Type O: not equipped.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.78*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)