• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 789-120 Grey 1 pc(s)

Product type
Enclosure
Content
1 pc(s)
Factory colour
Grey
Weight
13.4 g
Width
17.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Enclosure

Content

1 pc(s)

Factory colour

Grey

Weight

13.4 g

Width

17.5 mm

Height

55 mm

Length

90 mm

Dim

(L x W x H) 90 x 17.5 x 55 mm

Type

789-120

Type

789-120

Documents & Downloads

Datasheet

Datasheet 640822 WAGO 789-120 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 640822 WAGO 789-120 Grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.37€ 16.87*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)