• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cover 789-124 Transparent 1 pc(s) WAGO 789-124

Product type
Cover
Material
PA 6.6
Compatible with (type)
Wago 789-124
Content
1 pc(s)
Factory colour
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.69 / piece)
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Material: PA 6.6
Product type

Cover

Content

1 pc(s)

Factory colour

Transparent

Material

PA 6.6

Weight

1.3 g

Compatible with

Wago

Compatible with series

Wago 789 series

Compatible with (type)

Wago 789-124

Min. temperature

-25 °C

Max. temperature

+70 °C

Type

789-124

Type

789-124

Cover

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 641436 Cover 789-124 Transparent 1 pc(s) WAGO 789-124

User & Safety Instructions

User & Safety Instructions 641436 Cover 789-124 Transparent 1 pc(s) WAGO 789-124

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.35€ 8.15*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)