• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 789-126 White 1 pc(s)

Product type
Release mechanism
Compatible with (type)
Wago 789-120
Wago 789-122
Wago 789-124
Wago 789-127
Wago 789-128
Wago 789-129
Wago 789-130
Wago 789-131
Wago 789-132
Wago 789-133
Wago 789-134
Content
1 pc(s)
Factory colour
White
Weight
1.3 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.52 / piece)
€ 0.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: PA 6.6
Product type

Release mechanism

Content

1 pc(s)

Factory colour

White

Weight

1.3 g

Compatible with

Wago

Compatible with series

Wago 789 series

Compatible with (type)

Wago 789-120

Wago 789-122

Wago 789-124

Wago 789-127

Wago 789-128

Wago 789-129

Wago 789-130

Wago 789-131

Wago 789-132

Wago 789-133

Wago 789-134

Show more

IP20

Min. temperature

-25 °C

Max. temperature

+70 °C

Type

789-126

Type

789-126

Documents & Downloads

Datasheet

Datasheet 641437 WAGO 789-126 White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 641437 WAGO 789-126 White 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)