• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Bosch Accessories 2608599038 Bosch Accessories 2608599038

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Milling head X-LOCK, 20 x 35 mm

  • X-LOCK

Technical specifications

  • Diameter (D) mm: 20
  • Diameter (D) inches: 7/8
  • Working length (L1) mm: 35
Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970442 N/A Bosch Accessories 2608599038 Bosch Accessories 2608599038

Description

The X-LOCK diamond dry drill Best for Ceramic Dry Speed offers a long service life for dry drilling in hard ceramic. The high-quality diamond coating enables high drilling speeds and the vacuum soldering technology ensures a long service life. This cutting disc is suitable for tiles – from soft wall tiles to very hard floor tiles made of stoneware. It is suitable for X-LOCK angle grinder. Thanks to the keyless X-LOCK system, diamond dry drill bits can be changed quickly and easily. Diameter (D) mm: 20, Diameter (D) inch: 7/8, Working length (L1) mm: 35, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK diamond finger cutter 20 mm

More interesting products

(*All information is plus legal VAT)