• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Brilliant Tools BT672050 Brilliant Tools BT672050

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Weight

6600 g

Content

1 pc(s)

Max. length

22.5 cm

Width

250 mm

Height

100 mm

Length

250 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744034 N/A Brilliant Tools BT672050 Brilliant Tools BT672050

Description

14-piece setFor replacing rubber bushes of the wheel suspensionThe Brilliant TOOLS Silent Bearing Tool Kit for BMW BT672050 allows the replacement of wheel suspension rubber bushings. It includes different pressure pieces, spindles and sleeves suitable for BMW vehicles, for example 1 models E81, E87, 3 models E36, E46, E83, E90, E91, E92, E93, 5 series models E60, E61, 6 models E63, E64, 7 models E38, E65, E66, E67, 8 models E31, Z4 models E85, E86, As well as Mini Cooper S model R53.Delivery scope1 x M12 x 1.5 spindle with bearing nut, length 22.5 cm1 x drive outer hexagon SW 24 mm1 x washers 48, 55, 65 mm1 x bell, inner diameter 47 mm, outer diameter 55 mm, length 72 mm1 x bell, inner diameter 50 mm, outer diameter 64 mm, length 70 mm1 x bell, step, inner diameter 36, 40 mm, outer diameter 45 mm, Length 30 mm1 x bell, step, inner diameter 47, 53 mm, outer diameter 58 mm, Length 43 mm1 x bell, step, inner diameter 47, 53 mm, outer diameter 58 mm, Length 61 mm1 x bell, inner diameter 32 mm, outer diameter 46 mm, length 26 mm1 x bell, inner diameter 46 mm, outer diameter 55 mm, length 32 mm1 x bell, inner diameter 47 mm, outer diameter 51 mm, length 35 mm1 x bell, flat, inner diameter: 47 mm, outer diameter: 55 mm, length: 32 mm1 x washers, flat, internal diameter 57 mm, external diameter 70 mm, Thickness 13 mm1 x sleeve, 1/3 opening, inner diameter 59 mm, outer diameter 70 mm, length 55 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 295.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)