• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Brilliant Tools BT691100 Brilliant Tools BT691100

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Weight

2000 g

Content

1 pc(s)

Max. length

60 cm

Width

250 mm

Height

100 mm

Length

250 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744053 N/A Brilliant Tools BT691100 Brilliant Tools BT691100

Description

4-piece setThe Brilliant TOOLS Tyre Mounting Kit BT691100 is for ambitious automobile mechanics and amateur hobbyists! The forged and hardened steel mounts are designed for long durability in the workshop area.Delivery scope1 x Tyre mounting lever, 30 cm1 x Tyre mounting lever, 40 cm1 x Tyre mounting lever, 50 cm1 x Tyre mounting lever, 60 cm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)