• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 149.1027 KS Tools 149.1027

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

241 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

17 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736337 N/A KS Tools 149.1027 KS Tools 149.1027

Description

For manufacturers TRW, HUF / BERUFor each tire change or Tyre service must be replaced with the complete valve service kit of the sensorSuitable for steel resp Aluminium rimsTechnical data  Tightening torque nut 4 Nm  Tightening torque screw 4 NmAreas of application:  A4, A6, A8, Q7, R8, RS4, RS6, S4, S6, S8  Volkswagen: CC, Passat (B7), Passat CC, Phaeton, Tiguan (5N), Touareg  Porsche: 911, 997, Boxster, Carrera GT, Cayenne, Cayman, Panamera  Mercedes: AMG E-Class (W210 AMG), CLS (C219), E-Class, S-Class, SL Roadster, SLR (R199), SL-ROADSTER (R230)  BMW: 1 Series, 3 Series, 5 Series, 6 Series, 7 Series, ALPINA, X1 (E84), X3 (E83), X5 (E53), X5 (E70), X6, Z4 Coupe 30i, Z4 Roadster 30i  Mini: Clubman, Convertible, Cooper, Cooper S, Countryman, Coupe, Paceman, Roadster  Rolls Royce: Cabrio (RR02), convertible (RR02), Phantom (R01), Phantom 2 Coupe  Alfa Romeo: 159, 8C (920), Brera, Giulietta, Mito, Spider  Fiat: Bravo, Croma, Doblo, Nuova Bravo, Punto Grand  Lancia: Delta, Delta 2  Ferrari: 458 Italia (F142), 458 Italia Spider, 550 Maran. Evol., 575 M-Maranello, 599 GTB (F141), 599 GTO, 612 Scaglietti (F137), California (F149), Enzo (F140), F430 (F131 Evo), F430 Spider, FXX  Lamborghini: Aventador, Gallardo (US), Murcielago LP640 (US)  Aston Martin: Rapid, DB9, DBS, V12 Vantage, V8 Vantage, Vanquish  Bentley: Arnage, Azure, Continental flying lane (611), Continental GT (614), Continental GT (614), Continental GT S., Continental GTC, Continental sports, flying lane 611, mulesanne  Maserati: Coupe (M145), Coupe (M154), Quatroporte (M139)  Maybach: 57, 62, Landaulet  Land Rover Range Rover (L30)Reference number: 72-20-103, TPK65731

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 229.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)