• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 150.2407 KS Tools 150.2407

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x H) 5.0 mm x 6 mm

Weight

300 g

Content

1 pc(s)

Max. length

215 mm

Height

6 mm

Length

215 mm

(Ø)

5.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737200 N/A KS Tools 150.2407 KS Tools 150.2407

Description

To remove the pre-tension ring when installing a SAC couplingContinuously adjustable in diameter from 14.0 - 100.0 mmWith firmly connected pin Ø 5.0 mm (cannot be replaced)gunmetalSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)