• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 150.2408 KS Tools 150.2408

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x L) 34 mm x 72 mm

Weight

360 g

Content

1 pc(s)

Max. length

72 mm

Length

72 mm

(Ø)

34 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737201 N/A KS Tools 150.2408 KS Tools 150.2408

Description

For hub diameters of 34.0 mmTo center the clutch disc before installation or Re-install the SAC prestressed clutch pressure plateTo center new, already prestressed SAC couplersThe centering pin with the enclosed pin is removed after mountingAreas of application:BMW E36, E38, E39, E46, E87, Mini R50, Mini R53GEAR: S6S 420G, S6S 560G

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)