• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 150.9407 KS Tools 150.9407

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 205 mm x 5 mm

Weight

65 g

Content

1 pc(s)

Max. length

205 mm

Width

5 mm

Length

205 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737861 N/A KS Tools 150.9407 KS Tools 150.9407

Description

Ideal for time-saving and damage-free spreading of the axle leg clamping holes or Wrist strapsSimplifies mounting and dismantlingFor almost all common car types90° angledfully temperedmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)