• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 455.0165 KS Tools 455.0165

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 43.5 mm x 315 mm

Weight

230 g

Content

1 pc(s)

Max. length

315 mm

Length

315 mm

(Ø)

43.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2740752 N/A KS Tools 455.0165 KS Tools 455.0165

Description

For centering one-and two-disk couplersFor hub sizes 1.1/2" (37.5 mm), 1.3/4" (43.5 mm), 2" (50 mm)10-wedge profileCentering in pilot bearing by 25 mm (1") or 30 mm and 1.1/4" pinKnurled handle sectionFibreglass/nylon bodyAreas of application: Size 1: Universal Size 2: MB, MAN, Volvo, Isuzu, Iveco (e.g. Eurocargo 7.5T), Ford, Chevrolet/GM Size 3: Ford, Chevrolet/GM Size 4: Volvo, Iveco (e.g. Stralis) Ford, Chevrolet/GM Size 5: Volvo, MB, Isuzu, Iveco (e.g. Eurocargo 12t), Ford

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)