• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 460.1680 KS Tools 460.1680

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x H) 58.0 mm x 100 mm

Weight

889 g

Content

1 pc(s)

Height

100 mm

(Ø)

58.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2740929 N/A KS Tools 460.1680 KS Tools 460.1680

Description

Square socket to DIN 3121 / ISO 1174High form-fittingSpecial profile with 4 inner pinsParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steelAreas of application: Side-drive Scania

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 361.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)