• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 460.1730 KS Tools 460.1730

1/9
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x H) 80.0 mm x 65 mm

Weight

1840 g

Content

1 pc(s)

Max. length

86 mm

Width

72.6 mm

Height

65 mm

Length

86 mm

(Ø)

80.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2740959 N/A KS Tools 460.1730 KS Tools 460.1730

Description

Square socket to DIN 3121 / ISO 1174High form-fittingSpecial profile with 4 inner pinsParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steelApplication areas: Scania (340) main gear shaft

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 361.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)