• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 460.3950 KS Tools 460.3950

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x H) 136 mm x 151.0 mm

Weight

3820 g

Content

1 pc(s)

Height

151.0 mm

(Ø)

136 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2741184 N/A KS Tools 460.3950 KS Tools 460.3950

Description

Ideal suitable for mounting the main shaft bearingCan be used in connection with a workshop pressExtra heavy and solid designSpecial tool steelAreas of application: Volvo FH/FM

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 401.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)