• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 460.5250 KS Tools 460.5250

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 215 x 30 x 12 mm

Weight

572 g

Content

1 pc(s)

Max. length

215 mm

Width

30 mm

Height

12 mm

Length

215 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2741655 N/A KS Tools 460.5250 KS Tools 460.5250

Description

12-edgesIdeal suitable for loosening and tightening the cardan shaft screw connectionWith 3/4" square drive for professional tightening of the screwsWith laser-etched torque conversion formula for the extended leverWith 2 hammer edgesphosphatedChrome VanadiumApplication areas: Cardan shaft by MAN

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 279.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)