• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 516.1196 KS Tools 516.1196

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x H) 63 mm x 60 mm

Weight

60 g

Content

1 pc(s)

Max. length

538 mm

Height

60 mm

Length

538 mm

(Ø)

63 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2741927 N/A KS Tools 516.1196 KS Tools 516.1196

Description

For the angle-controlled screw clampFor use with a torque wrenchFlexible arm Range 0° - 360°Square drive according to DIN 3120 - ISO 1174 with ball lockingAvailable with magnet arm or claw arm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 269.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)