• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 517.2040 KS Tools 517.2040

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x H) 4.0 mm x 5.0 mm

Weight

120 g

Content

1 pc(s)

Max. length

167 mm

Width

40 mm

Height

5.0 mm

Length

167 mm

(Ø)

4.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2741943 N/A KS Tools 517.2040 KS Tools 517.2040

Description

DIN 3116 AphosphatedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)