• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 660.0135 KS Tools 660.0135

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø) 15 mm

Weight

65 g

Content

1 pc(s)

(Ø)

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742125 N/A KS Tools 660.0135 KS Tools 660.0135

Description

Precision inner extraction clamp Ø 15 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 275.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)