• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 550.1331 KS Tools 550.1331

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter in mm 41.0 mm
  • Weight 84 g
  • Height H: 41.0 mm
  • Ø Hole mm: 10.0
  • MVOC -10
Product type

Magnetic key

Dim

(Ø x H) 41.0 mm x 41 mm

Weight

84 g

Content

1 pc(s)

Height

41 mm

(Ø)

41.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742073 N/A KS Tools 550.1331 KS Tools 550.1331

Description

Converts quickly and easily solenoid valves into manual valvesAllows testing at solenoid valvesMakes it easier to find the faulty valveVery compact in dimensionsEasy handling and usePractical sizeApplication areas: E.g. when opening the compressor circuit in bus air conditioning systems

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 293.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)