• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 670.0051 KS Tools 670.0051

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Tension/pressure capacity

1.8 t

Weight

2900 g

Content

1 pc(s)

Max. length

300 mm

Height

300 mm

Length

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742136 N/A KS Tools 670.0051 KS Tools 670.0051

Description

Spring clamp with safety bar, plastic-coated hook, 300 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 411.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)