• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 700.1375 KS Tools 700.1375

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø) 42 mm

Weight

119 g

Content

1 pc(s)

(Ø)

42 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742292 N/A KS Tools 700.1375 KS Tools 700.1375

Description

KS Tools 700.1375 pressure plate, 42mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)