• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 911.2445 KS Tools 911.2445

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 240 x 110 x 50 mm

Weight

530 g

Content

1 pc(s)

Width

110 mm

Height

50 mm

Length

240 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743789 N/A KS Tools 911.2445 KS Tools 911.2445

Description

Is required in order to pre-tension the retaining ringFor quick and professional removal of the thrust bearing from the pressure plateApplication areas: Fiat Ducato, Peugeot Boxer, 406, Citroën Jumper, with pulling coupler

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 267.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)