• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 700.1743 KS Tools 700.1743

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x L) 72 mm x 200 mm

Weight

4140 g

Content

1 pc(s)

Width

180 mm

Length

200 mm

(Ø)

72 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743273 N/A KS Tools 700.1743 KS Tools 700.1743

Description

Universal sheetsFor pressing on and pressing off bearings or gears on bearing shafts e.g. on motors, gears etc.In conjunction with workshop pressSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 431.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)