• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KSTOOLS® 4550100 KSTOOLS® 4550100

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 34 mm x 57 mm

Weight

200 g

Content

1 pc(s)

Max. length

57.0 mm

Length

57 mm

(Ø)

34 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2740730 N/A KSTOOLS® 4550100 KSTOOLS® 4550100

Description

Special 8-edged inner profileFor mounting and dismounting the control switches for the differential lockIdeal suitable also for various electrical switches on gearshigh gloss chrome platedSpecial tool steelApplication areas: MAN, Mercedes Truck-Actros, SK-series etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 257.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)