• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A shockproof Signal blue Bopla BS 800-DI-5005 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Decorative seal
Features
shockproof
Factory colour
Signal blue
Compatible with (details)
BS handheld case
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Decorative seal for BS series

Our service for you

Technical specifications

  • Temperature resistance: 25°C to 70°C.
Packaging type

Piece

Product type

Decorative seal

Features

shockproof

Factory colour

Signal blue

Compatible with (details)

BS handheld case

Min. temperature

25 °C

Max. temperature

70 °C

Content

1 pc(s)

Type

BS 800-DI-5005

RoHS-compliant

Yes

Wireless charging

Yes

Type

BS 800-DI-5005

Documents & Downloads

Datasheet

Datasheet 530107 N/A shockproof Signal blue Bopla BS 800-DI-5005 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 530107 N/A shockproof Signal blue Bopla BS 800-DI-5005 1 pc(s) Piece

Download

Download 530107 N/A shockproof Signal blue Bopla BS 800-DI-5005 1 pc(s) Piece

Download 530107 N/A shockproof Signal blue Bopla BS 800-DI-5005 1 pc(s) Piece

Description

Decorative seal to achieve the IP 65 protection and simultaneous shock protection fuction. By sealing, the housing height increases by about 2.5 mm.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)