
Highlights & Details
ZD-153C Soldering Smoke Extractor
- Direct positionable by soldering
- Powerful 8 W fan
Technical specifications
- -
- Product type
Soldering fume extractor
- Max. power
8 W
- Power consumption
8 W
- Operating voltage
100 V AC
240 V AC
- Air flow rate
120 m³/h
- Max. noise generation
50 db
- Dim
(L x W x H) 210 x 185 x 200 mm
- Weight
2320 g
- Features
Desk holder
- Width
185 mm
- Height
200 mm
- Length
210 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 588688 N/A TOOLCRAFT ZD-153C 100 V AC, 240 V AC 8 W 120 m³/h
User & Safety Instructions
User & Safety Instructions 588688 N/A TOOLCRAFT ZD-153C 100 V AC, 240 V AC 8 W 120 m³/h
Conformity certificate
Conformity certificate 588688 N/A TOOLCRAFT ZD-153C 100 V AC, 240 V AC 8 W 120 m³/h
Warranty Terms
Warranty Terms 588688 N/A TOOLCRAFT ZD-153C 100 V AC, 240 V AC 8 W 120 m³/h
Description
The harmful solder fumes are extracted and filtered by an activated carbon filter mat.
The powerful 8 W blower provides the necessary volume flow. The noise level is kept to a minimum.
Scope of delivery
- Solder fume extraction
- 2x replacement activated carbon filters
- Connection piece
- Air deflection hood
- Table clamp
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 100.97€ 72.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































