
Highlights & Details
Zero Smog TL kit 1FN
- Suction device with flexible extraction arm, mounting clamps for the arm, a remote switch and 1 Funnel nozzle
Technical specifications
- Product type
Soldering fume extractor
- Max. power
120 W
- Operating voltage
230 V
- Air flow rate
190 m³/h
- Max. noise generation
50 dBa
- Dim
(L x W x H) 355 x 333 x 455 mm
- Weight
9 kg
- Width
333 mm
- Height
455 mm
- Length
355 mm
Documents & Downloads
Datasheet
Datasheet 1542496 Weller Zero Smog TL Kit 1 FN Soldering fume extractor 230 V 120 W 190 m³/h
User & Safety Instructions
User & Safety Instructions 1542496 Weller Zero Smog TL Kit 1 FN Soldering fume extractor 230 V 120 W 190 m³/h
Conformity certificate
Conformity certificate 1542496 Weller Zero Smog TL Kit 1 FN Soldering fume extractor 230 V 120 W 190 m³/h
Description
extraction unit for the use of up to 2 jobs
separately changeable fine dust filter F7
Active Carbon foam for effective purification
Easy filter change
especially large filter area of 2,4m² for longer service time
variable power control
electronic filter monitoring and filter alarm for timely filter change
especially long life by powerful EC Gasgeblase
Fast, simple and benutzerfreudliche installation thanks to the easy-Click System
Extraction Unit with flexible extraction arm, suction hose, shut-off valve with table mounting, switch and Funnel nozzle
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,824.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























