
Highlights & Details
ATTEN ST-1202D Soldering fume extractor 230 V AC 180 W 300 m³/h
- Power (max.): 180 W
- Operating voltage: 230 V/AC
- Filter efficiency: 99.97 %
Technical specifications
- Product type
Soldering fume extractor
- Max. power
180 W
- Operating voltage
230 V AC
- Air flow rate
300 m³/h
- Max. noise generation
60 dB
- Dim
(L x W x H) 465 x 250 x 480 mm
- Weight
18.2 kg
- Width
250 mm
- Height
480 mm
- Length
465 mm
Documents & Downloads
Datasheet
Datasheet 3475807 Atten ST-1202D Soldering fume extractor 230 V AC 180 W 300 m³/h
User & Safety Instructions
User & Safety Instructions 3475807 Atten ST-1202D Soldering fume extractor 230 V AC 180 W 300 m³/h
Download
Download 3475807 Atten ST-1202D Soldering fume extractor 230 V AC 180 W 300 m³/h
Description
Features
- Protection class: Class I
- Fuse type: T6.3 A (250 V/AC)
- System flow: 300 m³/h (2x 150 m³/h ±10 %)
- Built-in RS485 communication interfaces
- Primary, medium and high efficiency filter that can be quickly replaced
- Two work positions
- LCD display
- Length of flexible tube: 130 cm
- Length of power cord: 150 cm
- Length of PVC duct pipe: 60 cm
- High Extraction Performance: 200 W motor power for effective air purification at the industrial workstation.
- 3-Stage Filtration: Combination of a pre-filter, HEPA filter, and activated carbon filter for the reliable elimination of hazardous fumes and particulates.
- Dual Flexible Extraction Arms: Enables simultaneous extraction at two positions or concentrated extraction at a single point.
- Digital Display: Streamlined monitoring of operating parameters and filter service life.
Scope of delivery
- Fume extractor
- 2x Flexible tubes
- 2x Silicone funnel nozzles
- 5x Primary filters (4x spare filters)
- HEPA dust filter
- Activated carbon filter
- Power cord 1.5 m
- PVC duct pipe
- 5x Screws
- 4x Machine foot pads
- 4x Rollers
- Remote control
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 1,418.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























