
Highlights & Details
Soldering fume extractor ZD-153B
- A must for every soldering workstation
- Filters the poisonous solder smoke
Technical specifications
- -
- Product type
Soldering fume extractor
- Max. power
8 W
- Power consumption
8 W
- Operating voltage
100 V AC
240 V AC
- Air flow rate
120 m³/h
- Max. noise generation
50 dB
- Dim
(L x W x H) 165 x 240 x 265 mm
- Weight
1365 g
- Width
240 mm
- Height
265 mm
- Length
165 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 588318 TOOLCRAFT ZD-153B Soldering fume extractor 100 V AC, 240 V AC 8 W 120 m³/h
User & Safety Instructions
User & Safety Instructions 588318 TOOLCRAFT ZD-153B Soldering fume extractor 100 V AC, 240 V AC 8 W 120 m³/h
Conformity certificate
Conformity certificate 588318 TOOLCRAFT ZD-153B Soldering fume extractor 100 V AC, 240 V AC 8 W 120 m³/h
Warranty Terms
Warranty Terms 588318 TOOLCRAFT ZD-153B Soldering fume extractor 100 V AC, 240 V AC 8 W 120 m³/h
Description
Scope of delivery
- Soldering fume extraction
- 2x Spare activated carbon filters
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 67.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































