
Highlights & Details
ATTEN ST-1101D Soldering fume extractor 230 V AC 160 W 240 m³/h
- Power (max.): 160 W
- Operating voltage: 230 V/AC
- Filter efficiency: 99.97 %
Technical specifications
- Product type
Soldering fume extractor
- Max. power
160 W
- Operating voltage
230 V AC
- Air flow rate
240 m³/h
- Max. noise generation
60 dB
- Dim
(L x W x H) 465 x 250 x 480 mm
- Weight
17 kg
- Width
250 mm
- Height
480 mm
- Length
465 mm
Documents & Downloads
Datasheet
Datasheet 3475806 Atten ST-1101D Soldering fume extractor 230 V AC 160 W 240 m³/h
User & Safety Instructions
User & Safety Instructions 3475806 Atten ST-1101D Soldering fume extractor 230 V AC 160 W 240 m³/h
Download
Download 3475806 Atten ST-1101D Soldering fume extractor 230 V AC 160 W 240 m³/h
Description
Features
- Protection class: Class I
- Fuse type: T6.3 A (250 V/AC)
- System flow: 240 m³/H (±10 %)
- Built-in RS485 communication interfaces
- Primary, medium and high efficiency filter that can be quickly replaced
- One work position
- LCD display
- Length of flexible tube: 130 cm
- Length of power cord: 150 cm
- Length of PVC duct pipe: 60 cm
Scope of delivery
- Fume extractor
- Flexible tube
- Silicone funnel nozzle
- 5x Primary filters (4x spare filters)
- HEPA dust filter
- Activated carbon filter
- Power cord 1.5 m
- PVC duct pipe
- 5x Screws
- 4x Machine foot pads
- 4x Rollers
- Remote control
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 1,362.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























