
Highlights & Details
Atten GT-1028 Hot air soldering Digital 1330 W 100 - 500 °C
- IR Temperature calibration function
- Air flow (max.): 120 L/min (adjustable)
- Vacuum for suction lifter (max.): -60 kPa
- Power (max.): 1330 W
- Operating voltage: 230 V/AC
- Hot air temperature: +100 to +500 °C
Technical specifications
- Product type
Hot air soldering
- Max. power
1330 W
- Max. temperature
500 °C
- Display
Digital
- Dim
(L x W x H) 230 x 142 x 145 mm
- Max. air volume
120 l/min
- Preheat time
17 s
- Type
1-channel
- Operating voltage
230 V AC
- Weight
4 kg
- Width
142 mm
- Height
145 mm
- Length
230 mm
- Min. temperature
100 °C
- Vacuum pressure (max.)
-600 mbar
Documents & Downloads
Datasheet
Datasheet 3475803 Atten GT-1028 Hot air soldering Digital 1330 W 100 - 500 °C
User & Safety Instructions
User & Safety Instructions 3475803 Atten GT-1028 Hot air soldering Digital 1330 W 100 - 500 °C
Download
Download 3475803 Atten GT-1028 Hot air soldering Digital 1330 W 100 - 500 °C
Description
Features
- Protection class: Class I
- Fuse type: T8 A (250 V/AC)
- Colour display
- Built-in USB and RS485 communication interfaces
- Supports collaboration with Atten fume extractor
- IR temperature calibration function
- Chinese or English menu
- Can work according to pre-set working curve
- Supports sleep mode and standby mode
- Cool air function
- Password
- Parameter lock
- Supports °C and °F
Scope of delivery
- Hot air station
- Manual
- Power cord
- Handle holder
- 3x Nozzle
- 12x Suction disc
- Vacuum pen
- Hot air gun handle
- 4x Suction nozzle (2x straight, 2x angled)
- USB cable (A to B)
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































